Cimco 187025 Ferrule 10 mm² Partially insulated Red 100 pcs Bootlace Ferrules

MPN
187025
Brand
Cimco
EAN-13
4021103112212
Order Code
16-0207
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.19
10+ £13.79
100+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cimco 187025 Ferrule 10 mm² Partially Insulated Red 100 pcs is a versatile component designed for efficient electrical wire terminations. These bootlace ferrules feature a partially insulated red sleeve and are specifically made for 10 mm² conductors, with an 18 mm length that ensures secure crimping connections for reliable conductivity. Ideal for electrical engineering applications, these ferrules facilitate precise wire management in control panels, switchboards, and various industrial wiring tasks. The design enables a secure fit and optimal electrical contact, reducing the risk of wire fraying and enhancing the durability of connections. This makes them particularly useful in environments where consistent electrical performance is critical.
Insulation Partially insulated
Colour Red
Pin Length 28mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 10 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot