Cimco 187024 Ferrule partially insulated red 10mm² 100 pcs bootlace ferrules

MPN
187024
Brand
Cimco
EAN-13
4021103112205
Order Code
16-0206
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cimco 187024 is a ferrule product featuring a partially insulated design in red, specifically engineered for 10 mm² wire sizes, with an overall length of 12 mm. This package contains 100 units of bootlace ferrules, suitable for ensuring reliable connections in electrical systems where high conductivity and secure connections are paramount. Each ferrule supports precision crimping, enhancing the durability and safety of electrical terminations in various industrial and commercial applications, such as control panels, switchboards, and wiring harnesses. The partial insulation offers additional protection against short circuits without compromising the ease of installation. These ferrules are particularly effective in environments where consistent performance and maintenance of comprehensive connection integrity are necessary.
Insulation Partially insulated
Colour Red
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot