Cimco 187023 Ferrule 6 mm² Partially insulated Yellow 100 pcs Bootlace

MPN
187023
Brand
Cimco
EAN-13
4021103112199
Order Code
16-0204
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco 187023 is a part number associated with bootlace ferrules that are crucial for electrical termination processes. These ferrules have a conductor cross-section capacity of 6 mm² and are partially insulated, featuring a yellow insulating collar for easier identification and installation efficiency. The ferrules are 18 mm in length, providing a secure and robust connection within a terminal block or similar application, which is essential for reducing the risk of wire fraying and ensuring a reliable electrical connection. Utilised predominantly in electrical engineering and wiring installations, these components are designed to simplify the process of crimping and connecting stranded wires in control panels, junction boxes, and various types of electrical machinery. The Cimco 187023 ferrules come in a package of 100 units, offering a balance of durability and ease of use for professional electricians.
Insulation Partially insulated
Colour Yellow
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 6 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot