Cimco 187022 Ferrule 6 mm² Partially insulated Yellow 100 pcs

MPN
187022
Brand
Cimco
EAN-13
4021103112182
Order Code
16-0203
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Cimco 187022 is a bootlace ferrule specifically designed with a 6 mm² diameter and a partially insulated yellow sleeve, supplied in a pack of 100 pieces. This component, distinguished by its identifier 187022, is engineered to ensure reliable electrical connections by securely crimping the ends of stranded wires, preventing fraying and ensuring optimal conductivity. The partial insulation provides protection against accidental contact while allowing versatility in various electrical applications. Typically used in electrical wiring and panel installations, these ferrules are suitable for both industrial and residential environments where secure, dependable connections are requisite. The ferrules' high-quality construction supports compliance with rigorous safety and performance standards in professional engineering settings.
Insulation Partially insulated
Colour Yellow
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot