Cimco 187021 Ferrule Partially insulated 4 mm² Grey 100 pcs Bootlace

MPN
187021
Brand
Cimco
EAN-13
4021103112175
Order Code
16-0202
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cimco 187021 ferrule is designed for use with wire connections as a durable and reliable partially insulated bootlace option. With a cross-sectional area of 4 mm² and an insulation length of 18 mm, this grey ferrule is ideal for ensuring secure crimped terminations in electrical systems. It serves as a critical component in achieving precise and efficient electrical conductivity, making it suitable for applications in industrial control panels, electrical cabinets, and wiring harnesses. The partially insulated design of the ferrule offers both electrical insulation and mechanical protection, while maintaining a compact profile suitable for a range of engineering projects. Supplied in packs of 100, it supports large-scale applications where multiple reliable terminations are necessary.
Insulation Partially insulated
Colour Grey
Pin Length 24mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 4 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot