Cimco 187020 Ferrule Bootlace 4 mm² Partially insulated Grey 100 pcs

MPN
187020
Brand
Cimco
EAN-13
4021103112168
Order Code
16-0201
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cimco 187020 represents a high-quality bootlace ferrule designed for efficient electrical conductivity and secure wire termination. This component features a partially insulated design, accommodating wires with a cross-sectional area of 4 mm² and a length of 12 mm, presented in a grey colour to distinguish its sizing and insulation characteristics. These ferrules are ideal for applications where reliable crimp connections are crucial, such as in electrical engineering, control panels, and automation systems, offering enhanced protection against wire fraying and ensuring a stable electrical path. Each package includes 100 pieces, providing ample supply for various industrial and technical projects.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 4 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot