Cimco 187019 Ferrule Partially insulated Grey 4 mm² 100 pcs Bootlace Ferrules

MPN
187019
Brand
Cimco
EAN-13
4021103112151
Order Code
16-0199
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cimco 187019 Ferrule is a partially insulated bootlace ferrule designed for secure wire termination. This product features a 4 mm² cross-sectional area with a 10 mm length, ensuring precise and reliable connections in electrical and electronic installations. The ferrules are grey, indicating their size and type according to industry standards, and are suitable for use in environments where partial insulation is necessary. They are typically utilised in applications such as control panels, electrical enclosures, and equipment maintenance, where they facilitate the safe and consistent crimping of stranded wire ends, enhancing connection integrity and reducing the risk of wire fraying. Each package contains 100 pieces, offering efficiency in bulk wiring projects and assembly tasks.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 4 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot