Cimco 187011 Ferrule Partially insulated Black 1.5 mm² 100 pcs Ferrules

MPN
187011
Brand
Cimco
EAN-13
4021103112076
Order Code
16-0194
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Cimco 187011 Ferrule is a partially insulated bootlace ferrule designed for 1.5 mm² wire applications, provided in a pack of 100 pieces. Engineered for use in electrical and electronic applications, these black ferrules ensure a reliable crimp connection by securing stranded wires, enhancing connectivity, and avoiding wire fraying. The 6 mm length facilitates insertion into various types of connectors, making them suitable for control panel assemblies, industrial automation systems, and general wiring installations. The partially insulated design provides vibration resistance and electrical protection without the bulk of a fully insulated ferrule. This component is ideal for engineers seeking efficient and secure wire termination solutions in both industrial and commercial environments.
Insulation Partially insulated
Colour Black
Pin Length 12mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot