Cimco 187010 Ferrule Partially insulated Red 1 mm² 100 pcs Bootlace Ferrules

MPN
187010
Brand
Cimco
EAN-13
4021103112069
Order Code
16-0193
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cimco 187010 is a ferrule designed as a partially insulated bootlace ferrule with a cross-sectional area of 1 mm², available in a striking red colour. The ferrule measures 12 mm in length, providing a secure mechanical link for wires that ensures reliable electrical conductivity while reducing the risk of wire strand damage during crimping processes. The partial insulation aids in reducing accidental short circuits by limiting the exposure of live conductive parts. This product is ideally suited for use in electrical and electronic engineering applications, particularly in control panels, automotive wiring harnesses, and any systems where secure, corrosion-resistant electrical terminations are required. The set includes 100 pieces, offering ample supply for various project needs.
Insulation Partially insulated
Colour Red
Pin Length 18mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot