Cimco 187009 Ferrule 1 mm² Partially insulated Red Pack of 100 Bootlace

MPN
187009
Brand
Cimco
EAN-13
4021103112052
Order Code
16-0192
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Cimco 187009 is a reliable ferrule designed for electrical and electronic applications where secure and efficient wire termination is critical. These bootlace ferrules accommodate wires with a cross-sectional area of 1 mm² and feature a partial insulation in red to aid in the easy identification and organisation of connections. This product comes in a pack of 100 pieces and is intended for creating reliable and consistent terminations in electrical installations, ensuring a neat crimp connection. The partially insulated design provides additional protection against short circuits and enhances the overall durability of the wire connection. These ferrules are typically used in control panels, switchgear, and various electrical assemblies where precise wire management and dependability are required.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot