Cimco 187008 Ferrule Partially insulated 1 mm² Red 100 pcs Ferrules

MPN
187008
Brand
Cimco
EAN-13
4021103112045
Order Code
16-0191
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.84
10+ £2.63
100+ £2.45
500+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Cimco 187008 ferrule is a partially insulated bootlace ferrule designed for precision crimping applications. This particular model accommodates wires with a cross-sectional area of 1 mm² and measures 8 mm in length, providing reliable electrical connections and reducing the risk of wire strand fraying. It features a red insulation that partially covers the ferrule, distinguishing it for specific applications and aiding in easy identification. Commonly used in electrical engineering and control panel assembly, these ferrules are essential for terminating wire ends in environments where optimal conductivity and secure connections are paramount. Each package contains 100 pieces, allowing for extensive use across various projects.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot