Cimco 187007 Ferrule Partially insulated Red 1 mm² 100 pcs

MPN
187007
Brand
Cimco
EAN-13
4021103112038
Order Code
16-0190
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Cimco 187007 is a part number representing a set of bootlace ferrules designed for electrical applications involving wire terminations. These ferrules are partially insulated and feature a red insulation which identifies the wire size compatibility of 1 mm², with a crimping length of 6 mm, ideal for maintaining secure connections in electrical assemblies. Manufactured by Cimco, these ferrules are supplied in a set of 100 pieces, offering reliable performance, reducing the risk of frayed wires, and enhancing the efficiency of crimp connections. Primarily used in control panels, terminal blocks, and for the secure termination of conductors in a variety of electrical and electronic applications, these ferrules ensure precise insertion and stable electrical connectivity, a crucial requirement in ensuring system integrity and performance consistency.
Insulation Partially insulated
Colour Red
Pin Length 12mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot