Cimco 187006 Ferrule Partially insulated Grey 0.75 mm² 100 pcs Ferrules

MPN
187006
Brand
Cimco
EAN-13
4021103112021
Order Code
16-0189
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Cimco 187006 is a ferrule product with precise design specifications for wire termination tasks. These bootlace ferrules are partially insulated, presenting in a grey finish, and accommodate a conductor size of 0.75 mm² with a length of 12 mm. Engineered to enhance electrical connections, these ferrules allow for reliable crimping by preventing fraying of wire strands and providing a secure and efficient termination point. Ideal for use in electrical engineering applications, such as switchgear, control panels, and terminal blocks, these ferrules improve connectivity in environments where dependable electrical performance is critical. Each pack contains 100 units, making them suitable for large-scale installations and maintenance projects.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot