Cimco 187004 Ferrule Bootlace 0.75 mm² Partially insulated Grey 100 pcs

MPN
187004
Brand
Cimco
EAN-13
4021103112007
Order Code
16-0188
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

Cimco 187004 is a ferrule ending offering a 0.75 mm² cross-sectional area with a length of 8 mm and a partially insulated grey finish. Engineered as a bootlace ferrule, this component provides a reliable connection by ensuring a precise crimp over the wire strands, which significantly enhances electrical performance by preventing fraying and maintaining consistent contact pressure. Particularly suited for applications in control cabinets, switchboards, and machinery wiring, this ferrule is designed for use with stranded wires, optimising their integration into electrical terminals. The bundle includes 100 pieces, catering to large-scale projects and routine maintenance tasks.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot