Cimco 187002 Ferrule Partially insulated 0.5 mm² White 100 pcs Bootlace

MPN
187002
Brand
Cimco
EAN-13
4021103111987
Order Code
16-0187
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Cimco 187002 is a part number that refers to a specific type of bootlace ferrule designed for precise electrical work. This ferrule is partially insulated, accommodating conductors with a cross-sectional area of 0.5 mm², and is presented in a distinctive white colour, delivered in a convenient package containing 100 pieces. Crafted to enhance connectivity and ensure a reliable connection, these ferrules are suitable for crimping and offer improved durability and safety compared to uninsulated or not insulated options. Their usage is prevalent in electrical engineering applications, particularly in environments where secure and consistent wire terminations are paramount, such as control cabinets, switchgear, and other assemblies where wire integrity is essential. This product simplifies installation and ensures precise crimping performance for professionals dealing with complex wiring systems.
Insulation Partially insulated
Colour White
Pin Length 16mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot