Cimco 187000 Bootlace Ferrule 0.5 mm² Partially Insulated White 100 pcs

MPN
187000
Brand
Cimco
EAN-13
4021103111963
Order Code
16-0185
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Cimco 187000 is a robust option for electrical connections, featuring a bootlace ferrule designed for optimal conductivity and secure terminations. This particular ferrule, characterised by its 0.5 mm² cross-sectional area and a 6 mm length, is partially insulated, offering an insulating sleeve that enhances the reliability of crimped connections while maintaining flexibility. The white ferrule is ideal for applications where a clear identification of wire terminations is required, such as in control panels, junction boxes, and various electrical installations. These ferrules are crucial in achieving a high-quality crimp when used with compatible crimping tools, ensuring a secure and efficient electrical connection particularly in automated machinery, industrial equipment, and precision electronics. With 100 pieces in each package, these ferrules cater to both small-scale projects and larger installations.
Insulation Partially insulated
Colour White
Pin Length 12mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot