Cimco 184760 TDM 1 Cable Sleeve IP68 Waterproof UV-Resistant 6-25mm

Image Representative of Range

Cimco 184760 TDM 1 Cable Sleeve IP68 Waterproof UV-Resistant 6-25mm

MPN
184760
Brand
Cimco
EAN-13
4021103847602
Order Code
11-6159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Cimco 184760 TDM 1 cable sleeve is a robust protective ground sheath designed for cable repair and maintenance. This set includes a high-quality resin sleeve suitable for cable sizes ranging from 3x1.5mm to 5x2.5mm, and it is ideal for both residential and industrial applications. It ensures efficient cable protection, enhancing durability and safety of electrical installations.
Sleeve Diameter 25mm
Colour Red, Black
Type Cable sleeve
max. cross section 25mm
Misc Attribute TDM 1

Reviews

Be the first to submit a review

Trustpilot