Cimco 183175 Crimp Cable Lug 90° M5 25mm² Hole Dia 5.2mm 1 piece

MPN
183175
Brand
Cimco
EAN-13
2050001252999
Order Code
11-6158
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Cimco manufactures a crimp cable lug, model number 183175, featuring a 90-degree design and an M5 connection suitable for 25 mm² cables. It has a hole diameter of 5.2 mm and is sold individually. This component is typically used for secure electrical connections in wiring applications.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Hole Ø 5.2mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot