Cimco 183173 Crimp Cable Lug 90° M10 16mm² Hole Dia 10.5mm 1 piece

MPN
183173
Brand
Cimco
EAN-13
2050001252975
Order Code
11-6157
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.645
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Cimco manufactures the 183173 Crimp Cable Lug, which features a 90° angle, M10 size, and is designed for 16 mm² cables with a hole diameter of 10.5 mm. This crimp connector is typically used in electrical installations for securely connecting and terminating cables. The robust design ensures reliable performance in various industrial and commercial applications.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot