Cimco 183172 Crimp Cable Lug 90° M8 16mm² Hole Dia 8.5mm 1 piece

MPN
183172
Brand
Cimco
EAN-13
2050001252968
Order Code
11-6156
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.577
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Cimco manufactures the crimp cable lug 183172, featuring a 90° blade terminal design with an M8 fitting and a 16 mm² capacity. The lug has a hole diameter of 8.5 mm, making it suitable for specific electrical connections. It is typically used in secure and efficient wiring installations in industrial and automotive applications.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot