Cimco 183171 Crimp Cable Lug 90° M6 16mm² Hole Dia 6.5mm 1 piece

MPN
183171
Brand
Cimco
EAN-13
2050001252951
Order Code
11-6155
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Cimco 183171 is a crimp cable lug designed for secure electrical connections. It features a 90-degree angle, suitable for an M6 bolt, and accommodates a cable size of 16 mm² with a hole diameter of 6.5 mm. This blade terminal is typically used in electrical installations and wiring systems requiring reliable and efficient terminations.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot