Cimco 183170 Crimp Cable Lug 90° M5 16mm² Hole Dia 5.2mm 1 piece

MPN
183170
Brand
Cimco
EAN-13
2050001252944
Order Code
11-6154
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

The Cimco 183170 crimp cable lug is a 90-degree blade terminal designed for M5 connections with a capacity of 16 mm² and a hole diameter of 5.2 mm. Cimco is the manufacturer known for durable electrical components. This crimp connector is typically used in electrical wiring applications to securely connect cables to terminals.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Hole Ø 5.2mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot