Cimco 183168 Crimp Cable Lug 90° M10 10mm² Hole Dia 10.5mm 1 piece

MPN
183168
Brand
Cimco
EAN-13
2050001252920
Order Code
11-6153
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Cimco crimp cable lug is a high-quality connector designed for secure electrical connections with a 10 mm² cable. Featuring a 90° angled blade terminal and an M10 size with a 10.5 mm hole diameter, it is suitable for applications requiring reliable and durable connections. Typically used in electrical installations, this crimp connector ensures efficient conductivity and stability.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot