Cimco 183167 Crimp Cable Lug 90° M8 10mm² Hole Dia8.5mm 1 piece

MPN
183167
Brand
Cimco
EAN-13
2050001252913
Order Code
11-6152
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Cimco manufactures the 183167 crimp cable lug, featuring a 90° blade terminal designed for an M8 connection. It is suitable for cables with a cross-section of 10 mm² and has a hole diameter of 8.5 mm. This component is typically used in electrical installations for secure and efficient cable connections.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot