Cimco 183166 Crimp Cable Lug 90° M6 10mm² 6.5mm Hole 1 piece

MPN
183166
Brand
Cimco
EAN-13
2050001252906
Order Code
11-6151
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Cimco crimp cable lug 183166 is designed for secure electrical connections with a 90° blade terminal. It features an M6 hole fitting 10 mm² cables and a hole diameter of 6.5 mm. This component is typically used in electrical installations requiring reliable and robust connectivity.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot