Cimco 183165 Crimp Cable Lug 90° M5 10mm² Hole 5.2mm 1 piece

MPN
183165
Brand
Cimco
EAN-13
2050001252890
Order Code
11-6150
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Cimco crimp cable lug, model 183165, features a 90-degree blade terminal design, suitable for M5 connections with a 10 mm² cable capacity and a hole diameter of 5.2 mm. It is designed for secure and robust electrical connections in various applications, including automotive and industrial wiring systems. Cimco is known for manufacturing reliable and high-quality electrical connectors.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Hole Ø 5.2mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot