Cimco 183163 Crimp Cable Lug 90° M10 6mm² Hole Dia 10.5mm 1 piece

MPN
183163
Brand
Cimco
EAN-13
2050001252876
Order Code
11-6149
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 183163 crimp cable lug is designed for efficient electrical connections. It features a 90° M10 blade terminal suitable for 6 mm² cables, with a hole diameter of 10.5 mm. Typically used in electrical installations, it ensures secure cable terminations.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 6mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot