Cimco 183162 Crimp Cable Lug 90° M8 6mm² Hole Dia 8.5mm 1 piece

MPN
183162
Brand
Cimco
EAN-13
2050001252869
Order Code
11-6148
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Cimco crimp cable lug, model 183162, is designed for secure electrical connections featuring a 90° angled blade terminal. It accommodates cables with a cross-section of 6 mm² and has a hole diameter of 8.5 mm for M8 bolts. Typically used in electrical installations, it ensures reliable conductivity and connection integrity.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 6mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot