Cimco 183161 Crimp Cable Lug 90° M6 6mm² Hole Dia 6.5mm 1 piece

MPN
183161
Brand
Cimco
EAN-13
2050001252852
Order Code
11-6147
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Cimco manufactures the 183161 crimp cable lug, designed with a 90-degree angle and an M6 size to accommodate 6 mm² cables. This crimp connector features a hole diameter of 6.5 mm, providing reliable and efficient connectivity for electrical installations. It is typically used for connecting cables to terminal posts in engineering, automotive, and electrical applications.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 6mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot