Cimco 183160 Crimp Cable Lug 90° M5 6mm² Hole Dia 5.2mm 1 Piece

MPN
183160
Brand
Cimco
EAN-13
2050001252845
Order Code
11-6146
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

The Cimco crimp cable lug is designed with a 90-degree angle, suitable for M5 connections and accommodates 6 mm² cables. It features a hole diameter of 5.2 mm and is typically used in electrical applications for secure cable termination. This reliable component is ideal for both professional and industrial environments to ensure efficient connectivity.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 6mm²
Hole Ø 5.2mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot