Cimco 183158 Crimp Cable Lug 90° M6 50mm² Hole Dia 6.5mm 1 piece

MPN
183158
Brand
Cimco
EAN-13
2050001253064
Order Code
11-6145
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Cimco crimp cable lug, model 183158, is a 90-degree connector designed for M6 connections with a capacity of 50 mm² and a hole diameter of 6.5 mm. This product is typically used for secure electrical connections in environments requiring robust and reliable connections, such as in industrial and automotive applications. Its high-quality construction ensures durability and efficiency in transmitting electrical currents.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot