Cimco 183157 Crimp Cable Lug 90° M12 35mm² Hole Dia: 13mm 1 piece

Image Representative of Range

Cimco 183157 Crimp Cable Lug 90° M12 35mm² Hole Dia: 13mm 1 piece

MPN
183157
Brand
Cimco
EAN-13
2050001253057
Order Code
11-6144
Country of Origin
France
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Cimco 183157 crimp cable lug is a 90-degree blade terminal designed for M12 connections with a cable capacity of 35 mm² and a hole diameter of 13 mm. This component is typically used for creating secure electrical connections in various industrial and automotive applications. It is known for its reliability and ease of installation, ensuring efficient current transfer.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot