Cimco 183156 Crimp Cable Lug 90° M6 35mm² Hole Dia 6.5mm 1 piece

MPN
183156
Brand
Cimco
EAN-13
2050001253026
Order Code
11-6143
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Cimco crimp cable lug 183156 is designed for secure electrical connections, featuring a 90-degree blade terminal and M6 size suitable for 35 mm² cables. With a hole diameter of 6.5 mm, it ensures a firm fit for reliable conductivity. This component is typically used in electrical installations where compact and durable cable connections are essential.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot