Cimco 183142 Crimp Cable Lug 90° M12 95mm² Hole Dia 13mm 1 piece

MPN
183142
Brand
Cimco
EAN-13
2050001253163
Order Code
11-6142
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

The Cimco crimp cable lug, model 183142, is a 90-degree M12 connector suitable for 95 mm² cables with a hole diameter of 13 mm. Typically used in electrical installations, it facilitates secure connections in confined spaces or where right-angle mounting is necessary. This durable connector ensures reliable power transmission and helps maintain system integrity.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 95mm²
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 95mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot