Cimco 183141 Crimp Cable Lug 90° M16 70mm² Hole Dia 16.5mm 1 piece

Image Representative of Range

Cimco 183141 Crimp Cable Lug 90° M16 70mm² Hole Dia 16.5mm 1 piece

MPN
183141
Brand
Cimco
EAN-13
2050001253132
Order Code
11-6141
Country of Origin
France
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Cimco's 183141 crimp cable lug is designed for a 90-degree connection with an M16 size and supports cables up to 70 mm². The product features a 16.5 mm hole diameter ideal for secure and efficient electrical connections. It is typically used in industrial and electrical applications to ensure reliable power distribution.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 70mm²
Hole Ø 16.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 70mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M16
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot