Cimco 183139 Crimp Cable Lug 90° M10 95mm² Hole Dia10.5mm 1 piece

MPN
183139
Brand
Cimco
EAN-13
2050001253156
Order Code
11-6140
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Cimco manufactures the crimp cable lug 183139, featuring a 90-degree M10 design suitable for 95 mm² cables. This connector has a hole diameter of 10.5 mm and is known for secure and efficient electrical connections. It is ideal for automotive, industrial, and electrical installations requiring reliable connectivity.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 95mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 95mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot