Cimco 183138 Series Crimp Cable Lug 90° M8 95mm² Hole Dia8.5mm 1 piece

MPN
183138
Brand
Cimco
EAN-13
4021103831380
Order Code
11-6139
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Cimco crimp cable lug, model 183138, is a 90-degree angled connector designed for M8 studs and 95 mm² cables. It features a hole diameter of 8.5 mm and is suitable for secure electrical connections. Typically used in industrial and electrical installations, this lug ensures reliable conductivity and durability for a variety of applications.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 95mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 95mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot