Cimco 183137 Crimp Cable Lug 90° M10 50mm² Hole Dia 10.5mm 1 piece

MPN
183137
Brand
Cimco
EAN-13
2050001253088
Order Code
11-6138
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Cimco crimp cable lug, model 183137, is a blade terminal with a 90° angled M10 connection and a cable cross-section of 50 mm². It features a hole diameter of 10.5 mm and is designed for secure electrical connections in various applications. Typically used in electrical installations, it ensures reliable connectivity where compact and secure terminations are required.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot