Cimco 183135 Crimp Cable Lug 90° M8 25mm² Hole Dia 8.5mm 1 piece

MPN
183135
Brand
Cimco
EAN-13
2050001253019
Order Code
11-6137
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Cimco manufactures the crimp cable lug, a 90° M8 blade terminal designed for 25 mm² cables with a hole diameter of 8.5 mm. This component is typically used in electrical installations to securely connect cables to terminal posts or other fittings. Its robust design ensures a reliable connection, suitable for various industrial and commercial applications.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot