Cimco 183134 Crimp Cable Lug 90° M6 25mm² Hole Dia 6.5mm 1 piece

MPN
183134
Brand
Cimco
EAN-13
2050001253002
Order Code
11-6136
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.947
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Cimco crimp cable lug, part number 183134, is designed for secure electrical connections, featuring a 90-degree angle and an M6 size suitable for 25 mm² cables. It includes a hole diameter of 6.5 mm for precise fastening and is typically used in various mechanical or electrical installations. This reliable component ensures efficient performance in demanding environments.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot