Cimco 183132 Crimp Cable Lug 90° M8 70mm² Hole Dia 8.5mm 1 piece

MPN
183132
Brand
Cimco
EAN-13
2050001253101
Order Code
11-6135
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Cimco crimp cable lug, part number 183132, is a 90° blade terminal designed for M8 connections, suitable for cables up to 70 mm². It features a hole diameter of 8.5 mm, ensuring secure and reliable electrical connections. Typically used in electrical installations, it provides a durable solution for power distribution applications.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 70mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 70mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot