Cimco 183131 Crimp Cable Lug 90° M8 50mm² Hole Dia 8.5mm 1 piece

MPN
183131
Brand
Cimco
EAN-13
2050001253071
Order Code
11-6134
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Cimco crimp cable lug, item 183131, is a 90-degree blade terminal designed with an M8 connection and a capacity of 50 mm². It features a hole with a diameter of 8.5 mm and is typically used for secure electrical connections in various industrial and automotive applications. This high-quality connector from Cimco ensures reliable performance and safety in demanding environments.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot