Cimco 183130 Crimp Cable Lug 90° M8 35mm² Hole Dia 8.5mm 1 piece

MPN
183130
Brand
Cimco
EAN-13
2050001253033
Order Code
11-6133
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 671 in stock

The Cimco 183130 crimp cable lug is a high-quality electrical connector designed for secure connections, featuring a 90-degree angle and an M8 blade terminal suitable for 35 mm² cables. It has a hole diameter of 8.5 mm, making it ideal for various electrical applications needing reliable and efficient connectivity. Typically used in industrial and commercial settings, it ensures durable and robust connections in electrical systems.
Connection Angle 90°
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot