Cimco 181545 Squeezer Set 255-Piece Spade Terminals 6-50 mm²

Image Representative of Range

Cimco 181545 Squeezer Set 255-Piece Spade Terminals 6-50 mm²

MPN
181545
Brand
Cimco
EAN-13
4021103815458
Order Code
11-6121
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £370.00 £314.50
10+ £306.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Cimco 181545 Squeezer Set, a 255-piece kit designed for crimping spade terminals ranging from 6 to 50 mm². This crimping tool ensures reliable and secure connections, ideal for electrical and mechanical applications. The squeezer set is essential for professionals requiring precision and durability in terminal installations.
Type Squeezer set
For Use With Spade terminals
Crimp area 6 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 6mm²
Suitable For Tube lugs

Reviews

Be the first to submit a review

Trustpilot