Cimco 180704 Crimp Cable Lug M8 180° 10mm² Hole Dia 8.5mm 1 piece

MPN
180704
Brand
Cimco
EAN-13
2050001155931
Order Code
11-6070
Country of Origin
France
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

The Cimco Crimp Cable Lug 180704 is a high-quality crimp connector designed for secure electrical connections. It features a 180-degree orientation, suitable for 10 mm² cables with an M8 attachment and an 8.5 mm hole diameter. Typically used in electrical installations and maintenance, it provides reliable connectivity for various applications.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot