Cimco 180492 Ring Terminal 95mm² Hole Dia13mm Not Insulated Metal

MPN
180492
Brand
Cimco
EAN-13
2050001250186
Order Code
11-6027
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Cimco's 180492 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 95 mm² and a hole diameter of 13 mm. It is commonly used in automotive and industrial applications where reliable solder-free connections are needed. This component is ideal for connecting electrical wires in various systems, ensuring secure and efficient conductivity.
Colour Metal
Insulated Not insulated
Stud Size 13mm
Maximum Wire Size (mm2) 95mm
Contact Material Cathode copper, tin plated
Cross Section 95mm²
Cross-section range 95 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Ring Terminal
Size M12
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot