Cimco 180490 Ring Terminal 95mm² Dia10.5mm Non-Insulated Metal 1 piece

MPN
180490
Brand
Cimco
EAN-13
2050001250179
Order Code
11-6026
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Cimco 180490 ring terminal is a non-insulated metal connector designed for a max cross-section of 95 mm² with a hole diameter of 10.5 mm. Produced by Cimco, it serves as a reliable crimp connector and is commonly used in automotive and electrical applications. Ideal for use where solder-free connections are required, it ensures secure and efficient electrical terminations.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 95mm
Contact Material Cathode copper, tin plated
Cross Section 95mm²
Cross-section range 95 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot