Cimco 180488 Ring Terminal 95mm² 8.4mm Hole Non-Insulated Metal 1 piece

MPN
180488
Brand
Cimco
EAN-13
2050001250162
Order Code
11-6025
Country of Origin
Taiwan
View Full Product Range (34)

Discontinued


The Cimco 180488 ring terminal is a non-insulated metal crimp connector with a maximum cross section of 95 mm² and a hole diameter of 8.4 mm. Manufactured by Cimco, it offers a solder-free connection, making it ideal for automotive or car applications. Its robust design ensures dependable performance in high-current environments.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 95mm
Contact Material Cathode copper, tin plated
Cross Section 95mm²
Cross-section range 95 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Trustpilot