Cimco 180484 Ring Terminal 70mm² Max Cross Section Hole Dia 13mm Metal

MPN
180484
Brand
Cimco
EAN-13
2050001250148
Order Code
11-6024
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.15
100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Cimco manufactures the 180484 ring terminal, which features a maximum cross section of 70 mm² and a hole diameter of 13 mm, made entirely of metal and not insulated. This crimp connector is ideal for automotive and car applications, providing a reliable, solder-free connection. It's suitable for use with various ring terminal sizes such as M8, M6, or M4.
Colour Metal
Insulated Not insulated
Stud Size 13mm
Maximum Wire Size (mm2) 70mm²
Contact Material Cathode copper, tin plated
Cross Section 70mm²
Cross-section range 70 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Ring Terminal
Size M12
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot