Cimco 180482 Ring Terminal 70mm² 10.5mm Hole Metal Non-insulated

MPN
180482
Brand
Cimco
EAN-13
2050001250131
Order Code
11-6023
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Cimco 180482 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 70 mm² and a hole diameter of 10.5 mm. This versatile terminal is typically used in automotive and car crimp applications. Ideal for secure electrical connections, this product is perfect for heavy-duty installations.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 70mm²
Contact Material Cathode copper, tin plated
Cross Section 70mm²
Cross-section range 70 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot